There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TIM 2SM
9 V DC
36 V DC
2 x
83 mA
83 mA
81 %
2 W
5000 V AC
Solder pins
-40 °C
95 °C
(L x W x H) 24.30 x 14.40 x 10.50 mm
10.50 mm
24.30 mm
14.40 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
7 g
1 pc(s)
Datasheet 2195968 TracoPower TIM 2-4822SM DC/DC converter (SMD) 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2195968 TracoPower TIM 2-4822SM DC/DC converter (SMD) 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)