There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TIM 3.5SM
36 V DC
75 V DC
1 x
389 mA
389 mA
80 %
3.5 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 24.30 x 14.40 x 10.20 mm
10.20 mm
24.30 mm
14.40 mm
Yes
9.0 V DC
9.0 V DC
7 g
1 pc(s)
Datasheet 2196020 TracoPower TIM 3.5-4819SM DC/DC converter (SMD) 389 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196020 TracoPower TIM 3.5-4819SM DC/DC converter (SMD) 389 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2196020 TracoPower TIM 3.5-4819SM DC/DC converter (SMD) 389 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)