

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1.2 A
1.2 A
93 V AC
(W x H x D) 51 x 48 x 24 mm
3.3 V DC
Open end cable
4 W
1 x
3.3 V DC
1.2 A
closed
80 g
Synchronised
51 mm
48 mm
TIW 06-103
24 mm
4 W
Strands
No
93 - 264 V AC
Datasheet 512631 TracoPower TIW 06-103 SMPSU 3.3 V DC 1.2 A 4 W
Datasheet 512631 TracoPower TIW 06-103 SMPSU 3.3 V DC 1.2 A 4 W
User & Safety Instructions 512631 TracoPower TIW 06-103 SMPSU 3.3 V DC 1.2 A 4 W
Warranty Terms 512631 TracoPower TIW 06-103 SMPSU 3.3 V DC 1.2 A 4 W