

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1 A
1 A
93 V AC
(W x H x D) 51 x 48 x 24 mm
5 V DC
Open end cable
5 W
1 x
5 V DC
1 A
closed
80 g
Synchronised
51 mm
48 mm
TIW 06-105
24 mm
5 W
Strands
No
93 - 264 V AC
Datasheet 512632 TracoPower TIW 06-105 SMPSU 5 V DC 1 A 5 W
Datasheet 512632 TracoPower TIW 06-105 SMPSU 5 V DC 1 A 5 W
Warranty Terms 512632 TracoPower TIW 06-105 SMPSU 5 V DC 1 A 5 W