

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1 A
1 A
93 V AC
(W x H x D) 51 x 48 x 24 mm
12 V DC
Open end cable
12 W
1 x
12 V DC
1 A
closed
80 g
Synchronised
51 mm
48 mm
TIW 12-112
24 mm
12 W
Strands
No
93 - 264 V AC
Datasheet 512634 TracoPower TIW 12-112 SMPSU 12 V DC 1 A 12 W
Datasheet 512634 TracoPower TIW 12-112 SMPSU 12 V DC 1 A 12 W
Warranty Terms 512634 TracoPower TIW 12-112 SMPSU 12 V DC 1 A 12 W