

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
0.8 A
800 mA
93 V AC
(W x H x D) 51 x 48 x 24 mm
15 V DC
Open end cable
12 W
1 x
15 V DC
0.8 A
closed
80 g
Synchronised
51 mm
48 mm
TIW 12-115
24 mm
12 W
Strands
No
93 - 264 V AC
Datasheet 512635 TracoPower TIW 12-115 SMPSU 15 V DC 0.8 A 12 W
Datasheet 512635 TracoPower TIW 12-115 SMPSU 15 V DC 0.8 A 12 W
User & Safety Instructions 512635 TracoPower TIW 12-115 SMPSU 15 V DC 0.8 A 12 W
Warranty Terms 512635 TracoPower TIW 12-115 SMPSU 15 V DC 0.8 A 12 W