There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
TMDC 06
9 V DC
36 V DC
1 x
1.2 A
1.2 A
81 %
6 W
3000 V DC
Screw terminal
-40 °C
80 °C
(L x W x H) 53 x 34 x 26.50 mm
26.50 mm
53 mm
34 mm
Yes
5.1 V DC
5.1 V DC
49 g
1 pc(s)
Datasheet 2196222 TracoPower TMDC 06-2411 DC/DC converter 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196222 TracoPower TMDC 06-2411 DC/DC converter 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2196222 TracoPower TMDC 06-2411 DC/DC converter 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)