There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
TMDC 20-2411
24 V DC
9 V DC
36 V DC
1 x
5.1 V DC
4 A
4 A
90 %
20 W
2500 V DC
Screw terminal
-40 °C
90 °C
(L x W x H) 54 x 96 x 23.3 mm
23.3 mm
54 mm
96 mm
5.1 V DC
5.1 V DC
107 g
1 pc(s)
TMDC 20-2411
Certified by EU Garan
Datasheet 1510801 TracoPower TMDC 20-2411 DC/DC converter (module) 24 V DC 5.1 V DC 4 A 20 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510801 TracoPower TMDC 20-2411 DC/DC converter (module) 24 V DC 5.1 V DC 4 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510801 TracoPower TMDC 20-2411 DC/DC converter (module) 24 V DC 5.1 V DC 4 A 20 W No. of outputs: 1 x Content 1 pc(s)