There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
TMDC 20-7223H
80 V DC
160 V DC
2 x
670 mA
670 mA
87 %
20 W
3000 V DC
Screw terminal
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 96.0 x 54.0 x 23.3 mm
23.3 mm
96.0 mm
54.0 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
107 g
1 pc(s)
yes
Datasheet 3372490 TracoPower TMDC 20-7223H DC/DC converter 670 mA 20 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372490 TracoPower TMDC 20-7223H DC/DC converter 670 mA 20 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372490 TracoPower TMDC 20-7223H DC/DC converter 670 mA 20 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3372490 TracoPower TMDC 20-7223H DC/DC converter 670 mA 20 W No. of outputs: 2 x Content 1 pc(s)