There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
TMDC 40-2411
24 V DC
9 V DC
36 V DC
1 x
5.1 V DC
8 A
8 A
90 %
40 W
2500 V DC
Screw terminal
-40 °C
85 °C
(L x W x H) 63.8 x 112 x 25.6 mm
25.6 mm
63.8 mm
112 mm
5.1 V DC
5.1 V DC
162 g
1 pc(s)
40-2411 TMDC
Certified by EU Garan
Datasheet 1510809 TracoPower TMDC 40-2411 DC/DC converter (module) 24 V DC 5.1 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510809 TracoPower TMDC 40-2411 DC/DC converter (module) 24 V DC 5.1 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510809 TracoPower TMDC 40-2411 DC/DC converter (module) 24 V DC 5.1 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)