There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TME 0303S
3.3 V DC
2.97 V DC
3.63 V DC
1 x
3.3 V DC
260 mA
260 mA
74 %
1 W
1000 V DC
SIL 4
Solder pins
-40 °C
85 °C
(L x W x H) 19.5 x 13.4 x 7.1 mm
7.1 mm
19.5 mm
13.4 mm
3.3 V DC
3.3 V DC
2.6 g
1 pc(s)
Datasheet 3371121 TracoPower TME 0303S DC/DC converter (print) 3.3 V DC 3.3 V DC 260 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371121 TracoPower TME 0303S DC/DC converter (print) 3.3 V DC 3.3 V DC 260 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371121 TracoPower TME 0303S DC/DC converter (print) 3.3 V DC 3.3 V DC 260 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371121 TracoPower TME 0303S DC/DC converter (print) 3.3 V DC 3.3 V DC 260 mA 1 W No. of outputs: 1 x Content 1 pc(s)