There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TME 0509S
5 V DC
1 x
9 V DC
110 mA
110 mA
1 W
SIL 4
Solder pins
-40 °C
85 °C
(L x W x H) 11.5 x 7 x 10.2 mm
10.2 mm
11.5 mm
7 mm
1 pc(s)
1 W
9 V DC
110 mA
TME Series
-40 - +85 °C
(at 1 % variation Vin) max. ±1.2 %
Datasheet 154383 TracoPower TME 0509S DC/DC converter (print) 5 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154383 TracoPower TME 0509S DC/DC converter (print) 5 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154383 TracoPower TME 0509S DC/DC converter (print) 5 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)