There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TME 2412S
24 V DC
1 x
12 V DC
80 mA
80 mA
1 W
SIL 4
Solder pins
-40 °C
85 °C
(L x W x H) 11.5 x 7 x 10.2 mm
10.2 mm
11.5 mm
7 mm
1 pc(s)
1 W
12 V DC
80 mA
TME Series
-40 - +85 °C
(at 1 % variation Vin) max. ±1.2 %
Certified by EU Garan
Datasheet 154503 TracoPower TME 2412S DC/DC converter (print) 24 V DC 12 V DC 80 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154503 TracoPower TME 2412S DC/DC converter (print) 24 V DC 12 V DC 80 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154503 TracoPower TME 2412S DC/DC converter (print) 24 V DC 12 V DC 80 mA 1 W No. of outputs: 1 x Content 1 pc(s)