There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
264 V AC
1.2 A
1.2 A
90 V AC
(L x W x H) 37 x 27 x 17 mm
3.3 V DC
Solder pins
4 W
47 - 440 Hz
Soldering pins
3.3 V
1200 mA
-25 to +60 °C
Synchronised
27 mm
17 mm
37 mm
TMLM 04103
4 W
1200 mA
Soldering pins
90 - 264 V AC
Datasheet 512611 TracoPower TMLM 04103 AC/DC PSU (print) 3.3 V DC 1.2 A 4 W
Datasheet 512611 TracoPower TMLM 04103 AC/DC PSU (print) 3.3 V DC 1.2 A 4 W
User & Safety Instructions 512611 TracoPower TMLM 04103 AC/DC PSU (print) 3.3 V DC 1.2 A 4 W
Warranty Terms 512611 TracoPower TMLM 04103 AC/DC PSU (print) 3.3 V DC 1.2 A 4 W