
Number
Highlights & Details
TracoPower TMLM 04115 AC/DC PSU (print) 15 V DC 0.267 A 4 W
- Output 15 V DC / 0.267 A
- Power 4 W
- Solder pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
0.267 A
- Output current (max.) - rounded
267 mA
- Min. input voltage
90 V AC
- Dim
(L x W x H) 37 x 27 x 17 mm
- Output voltage (max.)
15 V DC
- Connection
Solder pins
4 W
- Input frequency
47 - 440 Hz
- Type
Soldering pins
- Output voltage 1
15 V
- Output current 1
267 mA
- Operating temperature
-25 to +60 °C
- Type
Synchronised
- Width
27 mm
- Height
17 mm
- Length
37 mm
- Type
TMLM 04115
4 W
- Output current (details)
267 mA
- Connection
Soldering pins
- Input voltage
90 - 264 V AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 512615 TracoPower TMLM 04115 AC/DC PSU (print) 15 V DC 0.267 A 4 W
Datasheet 512615 TracoPower TMLM 04115 AC/DC PSU (print) 15 V DC 0.267 A 4 W
Warranty Terms
Warranty Terms 512615 TracoPower TMLM 04115 AC/DC PSU (print) 15 V DC 0.267 A 4 W
Description
This text is machine translated.










