
Number
Minimum order quantity: 5
Total (€ 63.86 / piece)
€ 319.30
plus VAT.
14-day return policy included
Highlights & Details
TracoPower TMP 30115C SMPSU 15 V DC 2 A 30 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 25.6 x 63.8 x 112.0 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
30 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Weight
191 g
- Type
Synchronised
- Width
63.8 mm
- Height
112.0 mm
- Length
25.6 mm
- Type
TMP 30115C
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3371527 TracoPower TMP 30115C SMPSU 15 V DC 2 A 30 W
User & Safety Instructions
User & Safety Instructions 3371527 TracoPower TMP 30115C SMPSU 15 V DC 2 A 30 W
Warranty Terms
Warranty Terms 3371527 TracoPower TMP 30115C SMPSU 15 V DC 2 A 30 W
Description
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









