
Number
Highlights & Details
TracoPower TMP 30148 AC/DC PSU (print) 48 V DC 0.62 A 30 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
0.62 A
- Output current (max.) - rounded
620 mA
- Min. input voltage
90 V AC
- Dim
(L x W x H) 21.7 x 63.5 x 88.9 mm
- Output voltage (max.)
48 V DC
- Connection
Solder pins
30 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Weight
177 g
- Type
Synchronised
- Width
63.5 mm
- Height
88.9 mm
- Length
21.7 mm
- Type
TMP 30148
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3371528 TracoPower TMP 30148 AC/DC PSU (print) 48 V DC 0.62 A 30 W
User & Safety Instructions
User & Safety Instructions 3371528 TracoPower TMP 30148 AC/DC PSU (print) 48 V DC 0.62 A 30 W
Warranty Terms
Warranty Terms 3371528 TracoPower TMP 30148 AC/DC PSU (print) 48 V DC 0.62 A 30 W
Description
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









