
Number
Highlights & Details
TracoPower TMP 30316C PSU 3.3 V DC 4 A 30 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
PSU
- Input voltage (max.)
264 V AC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 25.6 x 63.8 x 112.0 mm
- Output voltage (max.)
3.3 V DC
- Connection
Screw terminal
30 W
- No. of outputs
3 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Weight
191 g
- Type
Synchronised
- Width
63.8 mm
- Height
112.0 mm
- Length
25.6 mm
- Type
TMP 30316C
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3371533 TracoPower TMP 30316C PSU 3.3 V DC 4 A 30 W
User & Safety Instructions
User & Safety Instructions 3371533 TracoPower TMP 30316C PSU 3.3 V DC 4 A 30 W
Warranty Terms
Warranty Terms 3371533 TracoPower TMP 30316C PSU 3.3 V DC 4 A 30 W
Description
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









