
Number
Minimum order quantity: 5
Total (€ 78.98 / piece)
€ 394.90
plus VAT.
Only 1 Piece(s) available
Highlights & Details
TracoPower TMP 60112C PSU 12 V DC 5 A 60 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
PSU
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 38.0 x 67.8 x 112.0 mm
- Output voltage (max.)
12 V DC
- Connection
Screw terminal
60 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Weight
357 g
- Type
Synchronised
- Width
67.8 mm
- Height
112.0 mm
- Length
38.0 mm
- Type
TMP 60112C
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3371539 TracoPower TMP 60112C PSU 12 V DC 5 A 60 W
User & Safety Instructions
User & Safety Instructions 3371539 TracoPower TMP 60112C PSU 12 V DC 5 A 60 W
Warranty Terms
Warranty Terms 3371539 TracoPower TMP 60112C PSU 12 V DC 5 A 60 W
Description
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









