
Number
Highlights & Details
TracoPower TMP 60124C SMPSU 24 V DC 2.5 A 60 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 38.0 x 67.8 x 112.0 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
60 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Weight
357 g
- Type
Synchronised
- Width
67.8 mm
- Height
112.0 mm
- Length
38.0 mm
- Type
TMP 60124C
- Output current (min.)
0 mA
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 1591605 TracoPower TMP 60124C SMPSU 24 V DC 2.5 A 60 W
Datasheet 1591605 TracoPower TMP 60124C SMPSU 24 V DC 2.5 A 60 W
User & Safety Instructions
User & Safety Instructions 1591605 TracoPower TMP 60124C SMPSU 24 V DC 2.5 A 60 W
Warranty Terms
Warranty Terms 1591605 TracoPower TMP 60124C SMPSU 24 V DC 2.5 A 60 W
Description
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









