
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
TMR 1-2412
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
83 mA
- Output current (max.) - rounded
83 mA
- Efficiency (max.)
80 %
1 W
- Insulation voltage
1500 V DC
- Enclosure
SIL 6
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 17 x 7.62 x 14.2 mm
- Height
14.2 mm
- Length
17 mm
- Width
7.62 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Weight
3.1 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3372910 TracoPower TMR 1-2412 DC/DC converter (print) 24 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3372910 TracoPower TMR 1-2412 DC/DC converter (print) 24 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3372910 TracoPower TMR 1-2412 DC/DC converter (print) 24 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.









