There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TMR 2WISM
4.5 V DC
12 V DC
2 x
67 mA
67 mA
82 %
2 W
1500 V DC
Solder pins
-40 °C
80 °C
(L x W x H) 19 x 15.40 x 8.70 mm
8.70 mm
19 mm
15.40 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
3.50 g
1 pc(s)
Datasheet 2196031 TracoPower TMR 2-0523WISM DC/DC converter (SMD) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196031 TracoPower TMR 2-0523WISM DC/DC converter (SMD) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)