There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TMR 3-1223
12 V DC
9 V DC
18 V DC
2 x
15 V DC
-15 V DC
100 mA
100 mA
3 W
1500 V DC
SIL 8
Solder pins
-40 °C
70 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
1 pc(s)
3 W
15 V DC
± 100 mA
TMR 3 Series
-40 - +70 °C
1500 V DC
Certified by EU Garan
Datasheet 156648 TracoPower TMR 3-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 156648 TracoPower TMR 3-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 156648 TracoPower TMR 3-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)