There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
36.0 V DC
0.8 A
800 mA
18.0 V DC
(L x W x H) 21.8 x 9.3 x 15.2 mm
5 V DC
Solder pins
4 W
1 x
closed
70 °C
-40 °C
4.8 g
9.3 mm
15.2 mm
21.8 mm
TMR 4-2411
81 %
1600 V DC
0 mA
+5.0 V DC
5 V DC
5 V
Datasheet 2475646 TracoPower TMR 4-2411 DC/DC converter 5 V DC 0.8 A 4 W
Datasheet 2475646 TracoPower TMR 4-2411 DC/DC converter 5 V DC 0.8 A 4 W
User & Safety Instructions 2475646 TracoPower TMR 4-2411 DC/DC converter 5 V DC 0.8 A 4 W
Warranty Terms 2475646 TracoPower TMR 4-2411 DC/DC converter 5 V DC 0.8 A 4 W