
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
DC DC Converters
- Output 15 V DC / 0.16 A
- Power 4 W
- Solder pins
Technical specifications
- Product type
DC/DC converter
- Input voltage (max.)
36.0 V DC
- Max. output current
0.16 A
- Output current (max.) - rounded
160 mA
- Min. input voltage
18.0 V DC
- Dim
(L x W x H) 21.8 x 9.3 x 15.2 mm
- Output voltage (max.)
15 V DC
- Connection
Solder pins
4 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-40 °C
- Weight
4.8 g
- Width
9.3 mm
- Height
15.2 mm
- Length
21.8 mm
- Type
TMR 4-2415
- Efficiency (max.)
86 %
- Insulation voltage
1600 V DC
- Output current (min.)
0 mA
- Output voltages
+15.0 V DC
- Output voltage (min.)
15 V DC
Documents & Downloads
Datasheet
Datasheet 2475663 TracoPower TMR 4-2415 DC/DC converter 15 V DC 0.16 A 4 W
User & Safety Instructions
User & Safety Instructions 2475663 TracoPower TMR 4-2415 DC/DC converter 15 V DC 0.16 A 4 W
Warranty Terms
Warranty Terms 2475663 TracoPower TMR 4-2415 DC/DC converter 15 V DC 0.16 A 4 W






