There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TMR 6-0523
5 V DC
4.5 V DC
9 V DC
2 x
15 V DC
-15 V DC
200 mA
200 mA
84 %
6 W
SIL 8
Solder pins
-40 °C
65 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 1086506 TracoPower TMR 6-0523 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 1086506 TracoPower TMR 6-0523 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 1086506 TracoPower TMR 6-0523 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 1086506 TracoPower TMR 6-0523 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)