There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TMR 6-1210
12 V DC
9 V DC
18 V DC
1 x
3.3 V DC
1.3 A
1.3 A
78 %
6 W
SIL 8
Solder pins
-40 °C
65 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
4.8 g
1 pc(s)
yes
Datasheet 3370078 TracoPower TMR 6-1210 DC/DC converter (print) 12 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3370078 TracoPower TMR 6-1210 DC/DC converter (print) 12 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3370078 TracoPower TMR 6-1210 DC/DC converter (print) 12 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3370078 TracoPower TMR 6-1210 DC/DC converter (print) 12 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)