There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TMV 2-2409DHI
24 V DC
21.6 V DC
26.4 V DC
2 x
9 V DC
-9 V DC
112 mA
112 mA
82 %
2 W
5200 V DC
SIL 7
Solder pins
-40 °C
80 °C
(L x W x H) 19.5 x 13.4 x 7.1 mm
7.1 mm
19.5 mm
13.4 mm
9 V DC
-9 V DC
9 V DC
-9 V DC
2.4 g
1 pc(s)
2-2409 TMV DHI
Certified by EU Garan
Datasheet 1511175 TracoPower TMV 2-2409DHI DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 112 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 1511175 TracoPower TMV 2-2409DHI DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 112 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 1511175 TracoPower TMV 2-2409DHI DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 112 mA 2 W No. of outputs: 2 x Content 1 pc(s)