There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TON 15-2410
24 V DC
18 V DC
36 V DC
1 x
3.3 V DC
3.5 A
3.5 A
86 %
15 W
2250 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 23.88 x 27.94 x 13.7 mm
13.7 mm
23.88 mm
27.94 mm
3.3 V DC
3.3 V DC
10.5 g
1 pc(s)
Certified by EU Garan
Datasheet 3371429 TracoPower TON 15-2410 DC/DC converter (print) 24 V DC 3.3 V DC 3.5 A 15 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371429 TracoPower TON 15-2410 DC/DC converter (print) 24 V DC 3.3 V DC 3.5 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371429 TracoPower TON 15-2410 DC/DC converter (print) 24 V DC 3.3 V DC 3.5 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371429 TracoPower TON 15-2410 DC/DC converter (print) 24 V DC 3.3 V DC 3.5 A 15 W No. of outputs: 1 x Content 1 pc(s)