There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
2.2 A
2.2 A
26 W
Adjustable
12 V DC
1 x
Screw terminal
(L x W x H) 160 x 26.5 x 90 mm
160 g
15 V DC
12 V DC
+70 °C
+50 °C
-25 °C
TPC 030-112
1 pc(s)
Adjustable voltage output
26.5 mm
90 mm
160 mm
TPC 030-112
84 %
Certified by EU Garan
Datasheet 1083041 TracoPower TPC 030-112 Rail mounted PSU (DIN) 12 V DC 2.2 A 26 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1083041 TracoPower TPC 030-112 Rail mounted PSU (DIN) 12 V DC 2.2 A 26 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1083041 TracoPower TPC 030-112 Rail mounted PSU (DIN) 12 V DC 2.2 A 26 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1083041 TracoPower TPC 030-112 Rail mounted PSU (DIN) 12 V DC 2.2 A 26 W No. of outputs:1 x Content 1 pc(s)