There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
85 - 375 V/DC
Rail mounted PSU (DIN)
85 V AC
264 V AC
2.3 A
2.3 A
55 W
Adjustable
24 V DC
1 x
Screw terminal
(L x W x H) 96.5 x 45 x 90 mm
260 g
28.8 V DC
24 V DC
70 °C
50 °C
-25 °C
TPC 055-124
1 pc(s)
Surge protection
Adjustable voltage output
45 mm
90 mm
96.5 mm
TPC 055-124
87 %
Certified by EU Garan
Datasheet 1083045 TracoPower TPC 055-124 Rail mounted PSU (DIN) 24 V DC 2.3 A 55 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1083045 TracoPower TPC 055-124 Rail mounted PSU (DIN) 24 V DC 2.3 A 55 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1083045 TracoPower TPC 055-124 Rail mounted PSU (DIN) 24 V DC 2.3 A 55 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1083045 TracoPower TPC 055-124 Rail mounted PSU (DIN) 24 V DC 2.3 A 55 W No. of outputs:1 x Content 1 pc(s)