There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
1.7 A
1.7 A
80 W
Adjustable
48 V DC
1 x
Screw terminal
(L x W x H) 96.5 x 63 x 90 mm
360 g
56 V DC
48 V DC
70 °C
-25 °C
TPC 080-148
1 pc(s)
Surge protection
Adjustable voltage output
63 mm
90 mm
96.5 mm
TPC 080-148
0.3 W
87 %
Certified by EU Garan
Datasheet 1083049 TracoPower TPC 080-148 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 1.7 A 80 W No. of outputs:1 x Content
Datasheet 1083049 TracoPower TPC 080-148 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 1.7 A 80 W No. of outputs:1 x Content
User & Safety Instructions 1083049 TracoPower TPC 080-148 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 1.7 A 80 W No. of outputs:1 x Content
Warranty Terms 1083049 TracoPower TPC 080-148 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 48 V DC 1.7 A 80 W No. of outputs:1 x Content