There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
5 A
5 A
120 W
Adjustable
24 V DC
1 x
Screw terminal
(L x W x H) 110 x 72 x 90 mm
440 g
28.8 V DC
24 V DC
+70 °C
+50 °C
-25 °C
TPC 120-124
1 pc(s)
Adjustable voltage output
72 mm
90 mm
110 mm
TPC 120-124
87 %
Certified by EU Garan
Datasheet 1083051 TracoPower TPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1083051 TracoPower TPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1083051 TracoPower TPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1083051 TracoPower TPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)