
Number
Highlights & Details
AC/DC-Switching power supply, TPP 450BA-M-Series
- Output 52.8 V DC / 2090 mA
- Power 125 W
- Jack connector
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2090 mA
- Output current (max.) - rounded
2.09 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 77.2 x 51.1 x 32 mm
- Output voltage (max.)
52.8 V DC
- Connection
Jack connector
125 W
- No. of outputs
1 x
- Type
open
- Weight
156 g
- Width
51.1 mm
- Height
32 mm
- Length
77.2 mm
- Type
TPI 125-148A-J
- Output voltage (min.)
38.4 V DC
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2355599 TracoPower TPI 125-148A-J SMPSU 52.8 V DC 2090 mA 125 W
Datasheet 2355599 TracoPower TPI 125-148A-J SMPSU 52.8 V DC 2090 mA 125 W
User & Safety Instructions
User & Safety Instructions 2355599 TracoPower TPI 125-148A-J SMPSU 52.8 V DC 2090 mA 125 W
Warranty Terms
Warranty Terms 2355599 TracoPower TPI 125-148A-J SMPSU 52.8 V DC 2090 mA 125 W











