
Number
Highlights & Details
AC/DC-Switching power supply, TPP 450BA-M-Series
- Output 52.8 V DC / 1360 mA
- Power 60 W
- Jack connector
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1360 mA
- Output current (max.) - rounded
1.36 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 76.2 x 50.8 x 26.5 mm
- Output voltage (max.)
52.8 V DC
- Connection
Jack connector
60 W
- No. of outputs
1 x
- Type
open
- Weight
117 g
- Width
50.8 mm
- Height
26.5 mm
- Length
76.2 mm
- Type
TPI 65-148A-JP
- Output voltage (min.)
38.4 V DC
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2355597 TracoPower TPI 65-148A-JP SMPSU 52.8 V DC 1360 mA 60 W
Datasheet 2355597 TracoPower TPI 65-148A-JP SMPSU 52.8 V DC 1360 mA 60 W
User & Safety Instructions
User & Safety Instructions 2355597 TracoPower TPI 65-148A-JP SMPSU 52.8 V DC 1360 mA 60 W
Warranty Terms
Warranty Terms 2355597 TracoPower TPI 65-148A-JP SMPSU 52.8 V DC 1360 mA 60 W











