There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2000 mA
2 A
85 V AC
(L x W x H) 84.8 x 34.6 x 22.4 mm
16.5 V DC
Connector
30 W
1 x
open
60.5 g
34.6 mm
22.4 mm
84.8 mm
TPP 30-115A-J
0 mA
13.5 V DC
1 x
EN 55011, according to IEC 60601-1-2 4th Edition EN 55032, class B
85 °C
-40 °C
Datasheet 2792771 TracoPower TPP 30-115A-J SMPSU 16.5 V DC 2000 mA 30 W
User & Safety Instructions 2792771 TracoPower TPP 30-115A-J SMPSU 16.5 V DC 2000 mA 30 W
Warranty Terms 2792771 TracoPower TPP 30-115A-J SMPSU 16.5 V DC 2000 mA 30 W