There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
840 mA
840 mA
85 V AC
(L x W x H) 84.8 x 34.6 x 22.4 mm
39.6 V DC
Connector
30 W
1 x
open
60.5 g
34.6 mm
22.4 mm
84.8 mm
TPP 30-136A-J
0 mA
32.4 V DC
1 x
EN 55011, according to IEC 60601-1-2 4th Edition
EN 55032, Class B
85 °C
-40 °C
Certified by EU Garan
Datasheet 1661909 TracoPower TPP 30-136A-J SMPSU 39.6 V DC 840 mA 30 W
Datasheet 1661909 TracoPower TPP 30-136A-J SMPSU 39.6 V DC 840 mA 30 W
User & Safety Instructions 1661909 TracoPower TPP 30-136A-J SMPSU 39.6 V DC 840 mA 30 W
Warranty Terms 1661909 TracoPower TPP 30-136A-J SMPSU 39.6 V DC 840 mA 30 W