
Number
Highlights & Details
AC/DC-Switching power supply, TPI 65A-J series
- Output 52.8 V DC / 1360 mA
- Power 65 W
- JST connector
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1360 mA
- Output current (max.) - rounded
1.36 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 76.2 x 50.8 x 26.5 mm
- Output voltage (max.)
52.8 V DC
- Connection
JST connector
65 W
- No. of outputs
1 x
- Type
open
- Weight
117 g
- Width
50.8 mm
- Height
26.5 mm
- Length
76.2 mm
- Type
TPP 450-124BA-M
- Output voltage (min.)
38.4 V DC
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2355585 TracoPower TPP 450-124BA-M SMPSU 52.8 V DC 1360 mA 65 W
Datasheet 2355585 TracoPower TPP 450-124BA-M SMPSU 52.8 V DC 1360 mA 65 W
User & Safety Instructions
User & Safety Instructions 2355585 TracoPower TPP 450-124BA-M SMPSU 52.8 V DC 1360 mA 65 W
Warranty Terms
Warranty Terms 2355585 TracoPower TPP 450-124BA-M SMPSU 52.8 V DC 1360 mA 65 W








