There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TRI 6-2422
18 V DC
36 V DC
2 x
250 mA
250 mA
86 %
6 W
5000 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 31.80 x 20.30 x 12 mm
12 mm
31.80 mm
20.30 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
15.50 g
1 pc(s)
yes
Datasheet 3372329 TracoPower TRI 6-2422 DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372329 TracoPower TRI 6-2422 DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372329 TracoPower TRI 6-2422 DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)