There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TRN 1SM
36 V DC
75 V DC
2 x
100 mA
100 mA
78 %
1 W
1600 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
5 V DC
-5 V DC
5 V DC
-5 V DC
2.10 g
1 pc(s)
Datasheet 2196091 TracoPower TRN 1-4821SM DC/DC converter (SMD) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196091 TracoPower TRN 1-4821SM DC/DC converter (SMD) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2196091 TracoPower TRN 1-4821SM DC/DC converter (SMD) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)