
Technical specifications
- Product type
DC/DC converter (print)
- Type
TRN 3-2423
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
- Output voltages
+15 V DC
-15 V DC
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
- Efficiency (max.)
82 %
3 W
- Insulation voltage
1600 V DC
- Enclosure
SIL
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 7.7 x 11.9 x 15.1 mm
- Height
15.1 mm
- Length
7.7 mm
- Width
11.9 mm
- Output voltage (max.)
15 V DC
-15 V DC
- Output voltage (min.)
15 V DC
-15 V DC
- Output current (min.)
0 mA
- Weight
2.1 g
- Content
1 pc(s)
- Type
TRN 3-2423
Documents & Downloads
Datasheet
Datasheet 1600235 TracoPower TRN 3-2423 DC/DC converter (print) 24 V DC +15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600235 TracoPower TRN 3-2423 DC/DC converter (print) 24 V DC +15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1600235 TracoPower TRN 3-2423 DC/DC converter (print) 24 V DC +15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Description
This text is machine translated.










