There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TRN 3SM
36 V DC
75 V DC
1 x
600 mA
600 mA
79 %
3 W
1600 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
5.0 V DC
5.0 V DC
2.10 g
1 pc(s)
Datasheet 2196119 TracoPower TRN 3-4811SM DC/DC converter (SMD) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196119 TracoPower TRN 3-4811SM DC/DC converter (SMD) 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)