There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 132 Vac, 187-264 V AC
264 V AC
6.5 A
6.5 A
78 W
Adjustable
1
12 V DC
1 x
Screw terminal
(W x H x D) 35 x 110 x 110 mm
600 g
14 V DC
12 V DC
TSP 070-112
1 pc(s)
incl. On/Off switch
ATEX certificate
Adjustable voltage output
35 mm
110 mm
TSP 070-112
110 mm
72 W
Screw terminal
72 W
6 A
Certified by EU Garan
Datasheet 511092 TracoPower TSP 070-112 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511092 TracoPower TSP 070-112 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511092 TracoPower TSP 070-112 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511092 TracoPower TSP 070-112 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511092 TracoPower TSP 070-112 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)