There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 132 Vac, 187-264 V AC
264 V AC
3.75 A
3.75 A
90 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 35 x 110 x 110 mm
600 g
28 V DC
24 V DC
TSP 090-124
1 pc(s)
Adjustable voltage output
35 mm
110 mm
TSP 090-124
110 mm
90 W
Screw terminal
90 W
3.8 A
Certified by EU Garan
Datasheet 511079 TracoPower TSP 090-124 Rail mounted PSU (DIN) 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511079 TracoPower TSP 090-124 Rail mounted PSU (DIN) 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511079 TracoPower TSP 090-124 Rail mounted PSU (DIN) 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511079 TracoPower TSP 090-124 Rail mounted PSU (DIN) 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511079 TracoPower TSP 090-124 Rail mounted PSU (DIN) 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)