There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
48 V DC
85 - 132 Vac, 187-264 V AC
264 V AC
2 A
2 A
96 W
Adjustable
1
48 V DC
1 x
Screw terminal
(W x H x D) 35 x 110 x 110 mm
600 g
56 V DC
48 V DC
TSP 090-148
1 pc(s)
Adjustable voltage output
incl. On/Off switch
Surge protection
Auto-Detect
Automatic range selector
incl. contact pins
incl. UPS function
ATEX certificate
35 mm
110 mm
TSP 090-148
110 mm
96 W
Screw terminal
2 A
Certified by EU Garan
Datasheet 511677 TracoPower TSP 090-148 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511677 TracoPower TSP 090-148 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511677 TracoPower TSP 090-148 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511677 TracoPower TSP 090-148 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511677 TracoPower TSP 090-148 Rail mounted PSU (DIN) 48 V DC 2 A 96 W No. of outputs:1 x Content 1 pc(s)