There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
25000 mA
25 A
600 W
Adjustable
1 x
Screw terminal
(L x W x H) 130.0 x 165.0 x 125.0 mm
2800 g
+28.0 V DC
+24.0 V DC
70 °C
40 °C
-25 °C
TSP 600-124 EX
1 pc(s)
Surge protection
ATEX certificate
Adjustable voltage output
165.0 mm
125.0 mm
130.0 mm
70 °C
-25 °C
TSP 600-124 EX
Datasheet 1972320 TracoPower TSP 600-124 EX Rail mounted PSU (DIN) 25000 mA 600 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972320 TracoPower TSP 600-124 EX Rail mounted PSU (DIN) 25000 mA 600 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972320 TracoPower TSP 600-124 EX Rail mounted PSU (DIN) 25000 mA 600 W No. of outputs:1 x Content 1 pc(s)