There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
16500 mA
16.5 A
600 W
1 x
Screw terminal
(L x W x H) 130.0 x 165.0 x 125.0 mm
2800 g
+42.0 V DC
+36.0 V DC
70 °C
40 °C
-25 °C
TSP 600-136
1 pc(s)
165.0 mm
125.0 mm
130.0 mm
70 °C
-25 °C
TSP 600-136
Datasheet 1972386 TracoPower TSP 600-136 Rail mounted PSU (DIN) 16500 mA 600 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972386 TracoPower TSP 600-136 Rail mounted PSU (DIN) 16500 mA 600 W No. of outputs:1 x Content 1 pc(s)