There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN) DC/DC
+24.0 V DC
+24.0 V DC
15000 mA
15 A
360 W
1 x
Screw terminal
(L x W x H) 115.0 x 35.0 x 110.0 mm
500 g
+28.0 V DC
+24.0 V DC
70 °C
40 °C
-25 °C
TSP-BCM24
1 pc(s)
DC-to-DC converter
35.0 mm
110.0 mm
115.0 mm
70 °C
-25 °C
TSP-BCM24
Datasheet 1972300 TracoPower TSP-BCM24 Rail mounted PSU (DIN) DC/DC 15000 mA 360 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972300 TracoPower TSP-BCM24 Rail mounted PSU (DIN) DC/DC 15000 mA 360 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972300 TracoPower TSP-BCM24 Rail mounted PSU (DIN) DC/DC 15000 mA 360 W No. of outputs:1 x Content 1 pc(s)