There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85-132 / 187-264 V AC
264 V AC
10 A
10 A
240 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 60 x 110 x 110 mm
750 g
28 V DC
24 V DC
70 °C
60 °C
-25 °C
TSPC 240-124
1 pc(s)
ATEX certificate
60 mm
110 mm
TSPC 240-124
92 %
110 mm
240 W
Screw terminals
10 A
Certified by EU Garan
Datasheet 514682 TracoPower TSPC 240-124 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Datasheet 514682 TracoPower TSPC 240-124 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 514682 TracoPower TSPC 240-124 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 514682 TracoPower TSPC 240-124 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)