There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Rail mounted PSU (DIN)
85 V
132 V
12 A
12 A
240 W
Fixed voltage
24 V DC
1 x
Screw terminal
(L x W x H) 114 x 120 x 100 mm
1400 g
28 V
24 V
TSPC 240-124UPS
1 pc(s)
incl. UPS function
120 mm
100 mm
114 mm
70 °C
-25 °C
TSPC 240-124UPS
Datasheet 1890018 TracoPower TSPC 240-124UPS Rail mounted PSU (DIN) 24 V DC 12 A 240 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1890018 TracoPower TSPC 240-124UPS Rail mounted PSU (DIN) 24 V DC 12 A 240 W No. of outputs:1 x Content 1 pc(s)